- RS Stock No.:
- 815-2297
- Mfr. Part No.:
- XB7NL4234
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 815-2297
- Mfr. Part No.:
- XB7NL4234
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Spring Return Push Buttons With/Without Marking - Projecting
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design in different colours
Spring return
Easy to install
Projecting style
Complete unit
Robust, durable controls for industry and buildings
Spring return
Easy to install
Projecting style
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Push Button Style | Round |
Series | Harmony XB7 |
Manufacturer Part No. | XB7NL4234 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Terminal Type | Screw |