RAFI E-BOX Series Contact Block for Use with RAFIX 22 FS+, 35V, 1 NC + 1 NO
- RS Stock No.:
- 523-775
- Mfr. Part No.:
- 5.00.100.234/0100
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-775
- Mfr. Part No.:
- 5.00.100.234/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 35V | |
| Series | E-BOX | |
| Contact Configuration | 1 NC + 1 NO | |
| For Use With | RAFIX 22 FS+ | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 35V | ||
Series E-BOX | ||
Contact Configuration 1 NC + 1 NO | ||
For Use With RAFIX 22 FS+ | ||
- COO (Country of Origin):
- DE
The RAFI Standard contact module is designed for actuators. The compact and elegant E-BOX serves as a complete housing for control units, ideal for remote locations, such as emergency stop setups along production facilities or safety fences. Installation is quick and efficient, aided by a modular design and single-hole screw fastening technology, compatible with aluminium profile rails or direct M4 screw fastening.
Contact function 1 NC plus 1 NO
Gold contact material
Rated voltage max 35 V
RoHS and REACH compliant
Gold contact material
Rated voltage max 35 V
RoHS and REACH compliant
