RAFI RAFIX 16 Series Contact Block, 35V ac, DPST

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$768.56

(exc. GST)

$883.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$768.56$38.428

*price indicative

RS Stock No.:
525-589
Mfr. Part No.:
1.20.122.032/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switching Element

Block Type

Contact Block

Voltage

35V ac

Series

RAFIX 16

Contact Configuration

DPST

Current Rating

0.25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

34.4mm

Length

22.2mm

Width

22.2mm

Standards/Approvals

RoHS, REACH, IEC 60068-2-6, IEC 60068-2-27, CE

The RAFI standard switching elements gold are designed for pushbuttons. The switching elements are available with a momentary contact or latching function, so that latching pushbuttons can also be achieved.

Suitable for pushbuttons, mushroom pushbuttons, and toggle switches

Optional latching function for visible switch function

Mounting by snapping onto actuator

Disassembly by turning and pulling off

Flat plug-in connections 2.8 x 0.8mm also with PCB plug-in base or screw connection