Schneider Electric 9001K Contact Block - Red, 24 V
- RS Stock No.:
- 180-0320
- Mfr. Part No.:
- 9001KM35LR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.79
(exc. GST)
$249.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.79 |
*price indicative
- RS Stock No.:
- 180-0320
- Mfr. Part No.:
- 9001KM35LR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Series | 9001K | |
| Voltage Rating | 24V | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Series 9001K | ||
Voltage Rating 24V | ||
Illumination Type LED | ||
LED Included Yes | ||
- COO (Country of Origin):
- MX
9001K 30 mm heavy duty chromium plated metal push buttons, selector switches, pilot lights, and speciality operators
30MM LIGHT MODULE RESIST 24V LED RED

