Schneider Electric Harmony XB4 Light Block - Blue, 24 → 120 V ac/dc
- RS Stock No.:
- 181-1126
- Mfr. Part No.:
- ZBVBG6
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-1126
- Mfr. Part No.:
- ZBVBG6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Series | Harmony XB4 | |
| Voltage Rating | 24 → 120V ac/dc | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| LED Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Series Harmony XB4 | ||
Voltage Rating 24 → 120V ac/dc | ||
Illumination Type LED | ||
Terminal Type Screw | ||
LED Included Yes | ||
- COO (Country of Origin):
- FR
Blue light block for head ø22 integral led 24...120v screw clamp terminals

