Schneider Electric Harmony XB4 Light Block - White, 12 V ac/dc
- RS Stock No.:
- 181-1127
- Mfr. Part No.:
- ZBVJ1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$105.67
(exc. GST)
$121.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.67 |
*price indicative
- RS Stock No.:
- 181-1127
- Mfr. Part No.:
- ZBVJ1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 12V ac/dc | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 12V ac/dc | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
- COO (Country of Origin):
- FR
White light block for head ø22 integral led 12v screw clamp terminals

