Schneider Electric 9001K Series Contact Block, 1NO + 1NC
- RS Stock No.:
- 256-4726
- Mfr. Part No.:
- 9001KA51
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$265.98
(exc. GST)
$305.88
(inc. GST)
- RS Stock No.:
- 256-4726
- Mfr. Part No.:
- 9001KA51
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Series | 9001K | |
| Contact Configuration | 1NO + 1NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Series 9001K | ||
Contact Configuration 1NO + 1NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Contact Blocks
Current rating 3A (AC-15)
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
The Schneider Electric contact block has 1 NO/1 NC contact type, hermetically sealed contacts with screw clamp terminals connection and without positive opening.
TC protective treatment


