Eaton Label for Use with P3, T5, T5B
- RS Stock No.:
- 243-751
- Mfr. Part No.:
- 047422 ZFS77-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.85
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.85 |
*price indicative
- RS Stock No.:
- 243-751
- Mfr. Part No.:
- 047422 ZFS77-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label | |
| For Use With | P3, T5, T5B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label | ||
For Use With P3, T5, T5B | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS accessory is designed to elevate the functionality of your T5, T5B, and P series switchgear. With a robust construction, this clamp comes complete with a safety label inscribed in Spanish, communicating the imperative 'Only open main switch when in 0 position'. Tailored for efficiency and compliance, it meets numerous safety and electromagnetic compatibility standards, ensuring a reliable performance in demanding applications. The ZFS accessory integrates seamlessly into existing switchgear, making it an indispensable addition for those seeking enhanced operational safety and durability in electrical installations. Crafted with precision, it stands as a testament to Eaton's commitment to quality and user-centric design, making it an excellent choice for both professionals and DIY enthusiasts.
Incorporates an inscribed safety label for clear operational guidance
Designed for seamless compatibility with a variety of switchgear models
Meets stringent safety standards to ensure user protection
Compact dimensions make it suitable for installation in tight spaces
Provides exceptional durability, ensuring long-term reliability
The device labelling system enhances identification and safety measures
Manufactured to withstand extensive operational temperature ranges
Designed for seamless compatibility with a variety of switchgear models
Meets stringent safety standards to ensure user protection
Compact dimensions make it suitable for installation in tight spaces
Provides exceptional durability, ensuring long-term reliability
The device labelling system enhances identification and safety measures
Manufactured to withstand extensive operational temperature ranges
Related links
- Eaton Label for Use with P3 T5B
- Label for Use with P3 T5B
- Eaton 0314 Series Front Plate 86mm W T5, T5B
- Eaton Moeller Series Plate for Use with P3 T5B, 84 x 84mm
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label Mount for Use with M22 Series For Labeling, ARRET
- Eaton Label Mount for Use with M22 Series For Labeling, BETRIEB
