Eaton Plate for Use with Push Button
- RS Stock No.:
- 251-417
- Mfr. Part No.:
- 218225 M22-XDH-S-X14
- Brand:
- Eaton
Subtotal (1 unit)*
$12.09
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.09 |
*price indicative
- RS Stock No.:
- 251-417
- Mfr. Part No.:
- 218225 M22-XDH-S-X14
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton unique Eaton Moeller series M22 accessory features a stylish raised black button plate, designed for both functionality and aesthetics. Ideal for various industrial applications, this robust accessory allows for individual inscription of functional symbols, enhancing user interaction and efficiency. Crafted with precision, it suits environments ranging from operational to extreme temperatures, ensuring resilience. Its a versatile addition to any command and indication system, merging practicality with a sleek contemporary design. Designed for use with extended push buttons, it ensures that your equipment not only performs at its best but also looks the part.
Stylish design that enhances any industrial setup
Individual inscription capabilities for customisation
Constructed to withstand a wide temperature range
Robust build quality ensures long-term reliability
Easy integration into existing equipment setups
Allows for improved user interaction with clear visual indicators
Designed specifically for extended push button functionality
Individual inscription capabilities for customisation
Constructed to withstand a wide temperature range
Robust build quality ensures long-term reliability
Easy integration into existing equipment setups
Allows for improved user interaction with clear visual indicators
Designed specifically for extended push button functionality
Related links
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Clamp
- Plate for Use with Push Button
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
