Plate for Use with Push Button
- RS Stock No.:
- 253-287
- Mfr. Part No.:
- 216432 M22-XDH-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$9.30
(exc. GST)
$10.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.30 |
*price indicative
- RS Stock No.:
- 253-287
- Mfr. Part No.:
- 216432 M22-XDH-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button plate is a versatile and visually striking accessory designed to enhance the functionality of your push button systems. Featuring a raised yellow design, this blank button plate is perfect for customisation, allowing you to add your personal touch with individual inscriptions. Its durable construction ensures reliable operation in various environments, withstanding a wide range of ambient temperatures. Ideal for panel builders and electrical engineers, this button plate integrates seamlessly with the M22 series, providing a professional finish to any control panel. Easy to install and designed with round aesthetics, it not only meets but exceeds product standards for corrosion resistance and thermal stability, guaranteeing long-term performance for every application.
Extended push button design allows for customised inscriptions
Durable construction ensures robustness in harsh conditions
Meets product standards for corrosion resistance and thermal stability
Round shape complements a variety of design aesthetics
Individual inscription options for personalised functionality
Optimised for use with the M22 series for enhanced compatibility
Durable construction ensures robustness in harsh conditions
Meets product standards for corrosion resistance and thermal stability
Round shape complements a variety of design aesthetics
Individual inscription options for personalised functionality
Optimised for use with the M22 series for enhanced compatibility
Related links
- Plate for Use with Push Button
- Eaton Plate for Use with Push Button
- Eaton Button Plate
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
