Plate for Use with Push Button
- RS Stock No.:
- 253-442
- Mfr. Part No.:
- 218267 M22-XDP-S-X13
- Brand:
- Eaton
Subtotal (1 unit)*
$7.29
(exc. GST)
$8.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.29 |
*price indicative
- RS Stock No.:
- 253-442
- Mfr. Part No.:
- 218267 M22-XDP-S-X13
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton exquisite accessory is designed to enhance functionality and aesthetic appeal in a variety of applications. Crafted from high-quality materials, the Eaton Moeller series M22 Button plate showcases a sleek black finish, elevating the visual appeal of your equipment. With its robust construction, it is not only aesthetically pleasing but also built to withstand challenging environments, ensuring long-lasting durability. The button plate's compatibility with mushroom head push buttons allows for personalised inscriptions, making it an ideal choice for bespoke applications. Whether you are in a commercial setting or require a solution for industrial use, this accessory is versatile enough to fit seamlessly into your existing systems, enhancing both performance and usability.
Crafted from high-quality materials for enhanced durability
Sleek black finish complements a variety of designs
Designed for compatibility with mushroom head push buttons
Allows for personalised inscriptions to meet specific needs
Versatile application in both commercial and industrial settings
Meets stringent product standard requirements for reliability
Provides ease of installation, simplifying setup and use
Sleek black finish complements a variety of designs
Designed for compatibility with mushroom head push buttons
Allows for personalised inscriptions to meet specific needs
Versatile application in both commercial and industrial settings
Meets stringent product standard requirements for reliability
Provides ease of installation, simplifying setup and use
Related links
- Plate for Use with Push Button
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22(S)-D(R)P, Solve
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Unclamp
- Eaton Mushroom Head Plates for Use with 22.5 mm Modular Pushbuttons, Stop
- Eaton Button Plate, For Use With M22(S)-D(R)P
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
