Eaton Plate for Use with Push Button
- RS Stock No.:
- 254-573
- Mfr. Part No.:
- 218271 M22-XDP-S-X17
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$53.03
(exc. GST)
$60.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.03 | $5.303 |
*price indicative
- RS Stock No.:
- 254-573
- Mfr. Part No.:
- 218271 M22-XDP-S-X17
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button plate provides a robust and versatile solution suited for various industrial applications. Specifically designed with a mushroom head, it features a clear klaxon symbol, making it easily identifiable in any setting. This accessory is crafted to enhance user interaction while ensuring optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into existing systems yet stands out for its practicality. The product's design allows for individual inscriptions, catering to specific user needs or operational requirements. Engineered for both safety and efficiency, this button plate is an essential addition to any control system.
Mushroom head design ensures easy visibility and accessibility
Customisable inscriptions available to meet specific requirements
Durable construction suitable for challenging environments
Designed with clarity in mind, featuring a prominent klaxon symbol
User-friendly design facilitates swift identification during operation
Black colour adds a professional look while ensuring Compatibility
Complies with stringent product standard requirements for reliability
Perfectly fits with the Moeller series for a cohesive product range
Customisable inscriptions available to meet specific requirements
Durable construction suitable for challenging environments
Designed with clarity in mind, featuring a prominent klaxon symbol
User-friendly design facilitates swift identification during operation
Black colour adds a professional look while ensuring Compatibility
Complies with stringent product standard requirements for reliability
Perfectly fits with the Moeller series for a cohesive product range
Related links
- Eaton Button Plate for Use with M22-DG-X M22(S)-DR-X M30C-FDR-X, Klaxon
- Eaton Plate for Use with Push Button
- Eaton Button Plate for Use with M22(S)-D(R)P, Solve
- Plate for Use with Push Button
- Eaton Mushroom Head Plates for Use with 22.5 mm Modular Pushbuttons, Stop
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
