EAO White Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

$18.35

(exc. GST)

$21.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.35

*price indicative

RS Stock No.:
443-251
Mfr. Part No.:
10-2106.3149
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

White

COO (Country of Origin):
CN
The EAO single-LED component is designed with precision to deliver exceptional illumination in a compact form factor. Ideal for a variety of applications, this LED operates effectively at 6 V DC, ensuring reliability and performance. Its striking white illumination colour enhances visibility, while the lightweight design facilitates easy integration into existing systems. The component adheres to environmental standards, being both REACH and RoHS compliant, assuring users of its safe usage in electronic devices. With an emphasis on user safety and functionality, this product is not only a practical lighting solution but also a testament to durability and quality in lighting technology. The thoughtful design includes a protection diode, minimising the likelihood of damage from electrical surges, making it a dependable choice for all your lighting needs.

Lightweight design simplifies installation and usage
High luminous intensity ensures bright and clear illumination
Protection diode adds an extra layer of reliability
Compliant with REACH and RoHS standards for environmental safety
Suitable for various applications, expanding usability
Operates effectively within a wide voltage range
Provides valuable guidelines for LED element fitting
Minimises flickering when used with AC operations
Electrical data measured at optimal conditions for accuracy

Related links