EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-266
- Mfr. Part No.:
- 10-2K09.1075
- Brand:
- EAO
N
Subtotal (1 unit)*
$17.29
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.29 |
*price indicative
- RS Stock No.:
- 443-266
- Mfr. Part No.:
- 10-2K09.1075
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED 12 V AC/DC illumination solution is designed to enhance visibility and functionality in various applications. Featuring a striking green hue, this component shines with robust luminosity, ensuring that your indicators are always clear and easily noticeable. Its compact design lends itself to a multitude of uses, making it a versatile choice for those looking to improve operational clarity. Built to withstand demanding environments, this LED offers reliable performance with an operating current range that supports a wide array of installations. Whether used in machinery or as part of a control panel, its efficient energy consumption and exceptional durability make it a standout choice for any project.
Illumination colour enhances visibility in various settings
Compact package allows for versatile installation options
Efficient energy usage supports cost-effective operation
Designed with a safety-conscious protective diode
Compatible with both AC and DC systems for greater flexibility
Lightweight design simplifies integration into existing setups
Built to endure high surface temperatures for long-lasting reliability
Luminous intensity ensures that indicators are not easily missed
Application guidelines available for improved installation accuracy
Compact package allows for versatile installation options
Efficient energy usage supports cost-effective operation
Designed with a safety-conscious protective diode
Compatible with both AC and DC systems for greater flexibility
Lightweight design simplifies integration into existing setups
Built to endure high surface temperatures for long-lasting reliability
Luminous intensity ensures that indicators are not easily missed
Application guidelines available for improved installation accuracy
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Amber Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- Omron Green Push Button LED Light for Use with A22 Series
