RAFI Yellow Push Button Lamp for Use with Push Button
- RS Stock No.:
- 524-774
- Mfr. Part No.:
- 1.65.126.301/1400
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-774
- Mfr. Part No.:
- 1.65.126.301/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- HU
The RAFI Signal Indicator is a compact and modular control device designed for diverse industrial and technical applications. Featuring a flat bezel with a square collar, it stands out for its slim design and adaptability. This indicator offers reliable performance with various illumination options and is particularly suitable for integration into control systems where space efficiency is a priority.
Yellow bezel colour and Black front ring colour
IP65 protection
Mounting hole 23.1 mm
Collar dimension 24.9 x 24.9 mm
IP65 protection
Mounting hole 23.1 mm
Collar dimension 24.9 x 24.9 mm
Related links
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Yellow Indicator for Use with Signal Lamp
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button LED for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- RAFI Green Push Button Lamp for Use with Push Button
