RAFI Red Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-264
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-264
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is equipped with an integrated neon lamp, a round bezel, and a flat quick-connect terminal. Its versatile applications span measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction, making it an adaptable and efficient choice.
Red bezel colour
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
IP40 protection
Collar diameter 12.5 mm
Mounting depth 30 mm
Max voltage 230 V
Related links
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Red Push Button LED for Use with Push Buttons
- EAO Red Push Button LED for Use with Push Button Lamp
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Red Round Push Button Switch for Use with Dome
