RAFI Yellow Round Push Button Switch for Use with Dome
- RS Stock No.:
- 525-961
- Mfr. Part No.:
- 5.49.255.001/1400
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-961
- Mfr. Part No.:
- 5.49.255.001/1400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Dome | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Dome | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Yellow bezel colour
Low bezel
Dimensions 9 x 9 x 3.16 mm
Low bezel
Dimensions 9 x 9 x 3.16 mm
Related links
- RAFI Yellow Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI Yellow Round Push Button Lens for Use with Signalling Systems
- RAFI Blue Round Push Button Switch for Use with Dome
- RAFI White Round Push Button Switch for Use with Dome
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Transparent Round Push Button Switch for Use with Dome
