RAFI Blue Square Push Button Switch for Use with Dome
- RS Stock No.:
- 525-976
- Mfr. Part No.:
- 5.49.077.011/0612
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-976
- Mfr. Part No.:
- 5.49.077.011/0612
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Dome | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Dome | ||
Lens Colour Blue | ||
Lens Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.
Blue bezel colour
Dimension 9.5 x 9.5 mm
Square shape
Dimension 9.5 x 9.5 mm
Square shape
Related links
- RAFI Blue Square Push Button Switch for Use with Dome
- RAFI Yellow Square Push Button Switch for Use with Dome
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Black Square Push Button Switch for Use with Dome
- RAFI Red Square Push Button Switch for Use with Dome
- RAFI White Square Push Button Switch for Use with Dome
- RAFI Clear Square Push Button Switch for Use with Dome
- EAO Blue Square Push Button Lens for Use with Push Button
