TE Connectivity APB Series Push Button Switch, Momentary, Through Hole, 13.8mm Cutout, SPST, IP67
- RS Stock No.:
- 467-232
- Mfr. Part No.:
- APB4E07TZBE001
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-232
- Mfr. Part No.:
- APB4E07TZBE001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.8mm | |
| Series | APB | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.8mm | ||
Series APB | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pushbutton switch is designed for reliability and performance in demanding environments. The APB Series delivers a robust solution featuring a sleek, illuminated design that enhances usability across various applications. With a life cycle of one million operations, it guarantees longevity, making it ideal for off-road, industrial, medical, and military contexts. Its IP67 sealing ensures that it remains functional in harsh conditions, giving users peace of mind in critical situations. The pushbutton seamlessly integrates with joystick control modules and gaming setups, providing a versatile component that boasts both aesthetic appeal and practical functionality. The intuitive threaded or snap-in mounting options simplify installation, catering to different user preferences while maintaining safety with features like silicone rubber internal seals and gold-plated contact materials for optimized conductivity.
IP67 and IP65 sealing options accommodate different installation needs
High durability allows for one million life cycles
Available in backlit versions for enhanced visibility in low-light settings
Multiple mounting styles provide versatility for various applications
EPDM internal seal enhances reliability in challenging environments
Gold over silver plated terminals ensure excellent electrical performance
Operating temperature range supports extreme conditions from -40˚C to 85˚C
Superior ESD protection promotes safety and functionality
Vibration and shock resistance meets rigorous standards for demanding uses
Customisation options available to suit specific operational requirements
High durability allows for one million life cycles
Available in backlit versions for enhanced visibility in low-light settings
Multiple mounting styles provide versatility for various applications
EPDM internal seal enhances reliability in challenging environments
Gold over silver plated terminals ensure excellent electrical performance
Operating temperature range supports extreme conditions from -40˚C to 85˚C
Superior ESD protection promotes safety and functionality
Vibration and shock resistance meets rigorous standards for demanding uses
Customisation options available to suit specific operational requirements
Related links
- C & K Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- Eaton C22 Series Push Button 22mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button 22mm Cutout IP67, IP69K
- TE Connectivity AV12 Series Illuminated Push Button Switch Threaded SPST 12V, IP67
- TE Connectivity AV12 Series Illuminated Push Button Switch Threaded SPST 12V, IP67
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66, IP67
- EAO Series 82 Series Push Button Switch Flush Mount SPST IP65, IP67
- EAO Series 82 Series Push Button Switch Flush Mount SPST IP65, IP67
