EAO Push Button Switch
- RS Stock No.:
- 562-526
- Distrelec Article No.:
- 110-72-580
- Mfr. Part No.:
- 82-4151.1144
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$28.13
(exc. GST)
$32.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.13 |
*price indicative
- RS Stock No.:
- 562-526
- Distrelec Article No.:
- 110-72-580
- Mfr. Part No.:
- 82-4151.1144
- Brand:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- Pushbutton illuminated 16mm Momentary Fu
- Pushbutton illuminated 19mm Momentary Fu
- Pushbutton illuminated 22mm Momentary Fu
- Pushbutton illuminated 16mm Latching Fun
- Pushbutton illuminated 22mm Latching Fun
- Pushbutton illuminated 19mm Latching Fun
- Eaton RMQ16 Series Blue Illuminated Momentary Push Button IP65
- Eaton RMQ16 Series White Illuminated Momentary Push Button IP65
