- RS Stock No.:
- 664-159
- Mfr. Part No.:
- AML31FBA4AD
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 664-159
- Mfr. Part No.:
- AML31FBA4AD
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Pushbutton Power Switches, Modular & Illuminated
Illuminated rectangular push button switches with either momentary or latching action
Switches that do not have red or green neon illumination require a 6mm wedge bulb, see typically stock no 655-9665
Switches have double-pole-double-break normally open contacts with 4.75x0.5mm blade terminals
Suitable for heavy duty applications
Switches that do not have red or green neon illumination require a 6mm wedge bulb, see typically stock no 655-9665
Switches have double-pole-double-break normally open contacts with 4.75x0.5mm blade terminals
Suitable for heavy duty applications
Note
Approvals
7777
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Contact Current Rating | 2 A @ 250 V ac |
Manufacturer Part No. | AML31FBA4AD |
Terminal Type | Solder, Tab |