EAO Series 09 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, Red LED, IP67
- RS Stock No.:
- 665-226
- Mfr. Part No.:
- 09-RS.1203.4022.M000
- Brand:
- EAO
Subtotal (1 unit)*
$74.93
(exc. GST)
$86.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.93 |
*price indicative
- RS Stock No.:
- 665-226
- Mfr. Part No.:
- 09-RS.1203.4022.M000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Series 09 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Series 09 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch designed for tough, outdoor environments, operating at 24 V DC with 0.2 A and 24 V DC (LED) +4. It features a single normally open (NO) contact and comes with a 1.5 Series AMP Superseal 3 pin connector, round and made from durable plastic. The switch is zinc yellow with a red LED indicator, providing high visibility for safety and operation. With no symbol, it offers a straightforward and reliable solution for industrial or outdoor applications where durability and clear identification are key.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- binder Circular Connector Panel Mount Socket IP67, 770 Series
- binder Circular Connector Panel Mount Socket IP67, 420 Series
