Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$464.80

(exc. GST)

$534.52

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
725-813
Mfr. Part No.:
3-145-464
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

19mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches offer unparalleled precision and reliability, specifically designed for industrial environments. Featuring a momentary action mechanism, these switches can handle a switching voltage of up to 250 VAC, making them suitable for a variety of applications. Crafted from high-quality stainless steel and ceramic materials, they ensure durability alongside an attractive tactile feedback feature. With options for illuminated and non-illuminated designs, they meet diverse user needs while providing easy connectivity through quick connect terminals. Ideal for applications requiring robust and reliable switching solutions, these switches seamlessly integrate into both existing setups and new installations.

Stainless steel and ceramic construction ensure longevity and reliability

Momentary action design offers precise switching functionality

Available in illuminated and non-illuminated options for versatile applications

Supports a wide switching voltage range from 30 VDC to 250 VAC

Quick connect terminals facilitate fast and efficient connections

Torsion protection feature simplifies positioning during installation

High-quality tactile feedback enhances user experience

Choose from various illumination styles, including area and ring illumination

Designed to meet rigorous industrial standards for unparalleled compliance

Long lifespan and robust performance, catering to demanding applications

Related links