Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-830
- Mfr. Part No.:
- 3-145-496
- Brand:
- Schurter
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$443.17
(exc. GST)
$509.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $443.17 | $221.585 |
*price indicative
- RS Stock No.:
- 725-830
- Mfr. Part No.:
- 3-145-496
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19 mm | |
| Switch Contact Current | 6 A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 19 mm | ||
Switch Contact Current 6 A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches is a premium Push-Button Switch designed for reliability and versatility in demanding environments. With a robust stainless steel housing, this switch accommodates a wide range of applications, supporting switching voltages of up to 250 VAC. The features options for momentary action with various illumination styles—including non-illuminated and ring or area illumination—allowing for enhanced visibility and user interaction. This switch is engineered to withstand harsh conditions, boasting an IP67 rating for excellent protection against water and dust ingress, making it Ideal for industrial use.
Constructed from high-quality stainless steel for durability
Available with momentary action and several illumination options
IP67 rating ensures resistance to water and dust, suitable for outdoor and industrial use
Long lifespan of 1.5 million actuations enhances reliability over time
Equipped with quick connect terminals for easy installation
Attractive tactile feedback provides confirmation of actuated state
Variety of colours and designs available for tailored applications
Maintains high performance with a broad operating temperature of -30 to 85 °C
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
