ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.56mm Cutout, SPDT, Red LED, 250V ac,
- RS Stock No.:
- 122-2947
- Mfr. Part No.:
- H48M-213R4044
- Brand:
- ITW Switches
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-2947
- Mfr. Part No.:
- H48M-213R4044
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | H48M | |
| Panel Cut Out Diameter | 19.56mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Stainless Steel | |
| Legend | Standby Symbol | |
| Contact DC Voltage Rating | 28V | |
| Manufacturer Part No. | H48M-213R4044 | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +65°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series H48M | ||
Panel Cut Out Diameter 19.56mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 10 A | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Case Colour Stainless Steel | ||
Legend Standby Symbol | ||
Contact DC Voltage Rating 28V | ||
Manufacturer Part No. H48M-213R4044 | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +65°C | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
