- RS Stock No.:
- 123-9038
- Mfr. Part No.:
- SPPH110800
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9038
- Mfr. Part No.:
- SPPH110800
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SPPH Series Push Button Switches
Alps SPPH series of vertical push button switches and have been designed for ease of use in mind. The SPPH series has been designed for PCB mounting, with various terminal types such as straight fit or snap-in. The SPPH series also comes supplied with standard or short knob styles so your application is covered.
Features and Benefits
Various knob styles available.
Easy to use PCB mounting style.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Voltage Rating | 30V dc |
Contact Current Rating | 100 mA |
Manufacturer Part No. | SPPH110800 |
Contact DC Voltage Rating | 30V |
Case Colour | Black |
Terminal Type | Solder Pin |