Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Push Button Switches & Components
/
Push Button Switches
C & K Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout, SPST, 50 V dc, 125V ac, IP65, IP67
RS Stock No.:
155-8821
Mfr. Part No.:
AP2C200TWBE
Brand:
C & K
View this category
Discontinued product
RS Stock No.:
155-8821
Mfr. Part No.:
AP2C200TWBE
Brand:
C & K
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
IP67 sealed
1,000,000 life cycle
Illumination / non-illumination
Multiple Coloured caps
Threaded or snap-in mounting
Caps available separately
RoHS compliant
Typical Applications
Harsh environments
Off-Road
Industrial
Medical
Transportation
Joystick control modules
Gaming
Military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Switch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.7mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
50 V dc, 125V ac
IP Rating
IP65, IP67
Contact Current Rating
200 mA @ 24 V dc, 400 mA @ 32 V ac
Contact Material
Copper Alloy
Manufacturer Part No.
AP2C200TWBE
Case Colour
Black
Contact AC Voltage Rating
125V
Contact DC Voltage Rating
50V
Terminal Type
Lead Wire