- RS Stock No.:
- 155-8880
- Mfr. Part No.:
- AP2D200TWBE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8880
- Mfr. Part No.:
- AP2D200TWBE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Traditional full profile DIP switch
Extended actuator for easy actuation
Open bottom construction allows for solder washing without the need for tape seal
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.7mm |
Mounting Type | Snap-In |
Contact Configuration | SPST |
Voltage Rating | 50 V dc, 125V ac |
IP Rating | IP65, IP67 |
Contact Current Rating | 200 mA @ 24 V dc, 400 mA @ 32 V ac |
Contact Material | Copper Alloy |
Contact DC Voltage Rating | 50V |
Contact AC Voltage Rating | 125V |
Manufacturer Part No. | AP2D200TWBE |
Case Colour | Black |
Terminal Type | Lead Wire |