- RS Stock No.:
- 170-8501
- Mfr. Part No.:
- LBW6L-A1T64G
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 170-8501
- Mfr. Part No.:
- LBW6L-A1T64G
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Illuminated Pushbuttons Round Maintained LBW6L-A1T64G
Specifications
Attribute | Value |
---|---|
Manufacturer Part No. | LBW6L-A1T64G |