- RS Stock No.:
- 173-9365
- Mfr. Part No.:
- 807603-601
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9365
- Mfr. Part No.:
- 807603-601
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IP67 Flush Mount Metal Bodied Pushbutton Switch
Metal bodied pushbuttons providing a robust, low profile solution for demanding environments
Contact rating: 6A @ 250V a.c.; 10A @ 24V d.c.
Panel-sealed to IP67
Dimensions: Depth behind panel 48.4mm, max. panel thickness 8, panel cut-out 22.5mm
Contact rating: 6A @ 250V a.c.; 10A @ 24V d.c.
Panel-sealed to IP67
Dimensions: Depth behind panel 48.4mm, max. panel thickness 8, panel cut-out 22.5mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 22.5mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPDT |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 6 A @ 250 V ac |
Manufacturer Part No. | 807603-601 |