Recently searched

    RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPST, Green, Red LED, 36V dc, IP67

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tray of 20 units)**

    $624.80

    (exc. GST)

    $718.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    20 - 80$31.24$624.80
    100 +$28.117$562.34

    **price indicative

    RS Stock No.:
    175-9291
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Switch Operation

    Latching

    Illuminated

    Yes

    Panel Cut Out Diameter

    16mm

    Mounting Type

    Panel Mount

    Contact Configuration

    SPST

    Voltage Rating

    36V dc

    Push Button Style

    Round

    LED Colour

    Green, Red

    IP Rating

    IP67

    Contact Current Rating

    2 A

    Contact Material

    Brass, Coin Silver

    Case Colour

    Natural

    Legend

    Power Symbol

    Contact DC Voltage Rating

    36V

    Terminal Type

    Solder

    Related links