NKK Switches Push Button Switch, On-(On), Panel Mount, SPDT, 28V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-7176
Mfr. Part No.:
MB2511S2G45
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

On-(On)

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

28V ac/dc

Contact Current Rating

0.4VA

Contact Material

Gold

Manufacturer Part No.

MB2511S2G45

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

28V

Terminal Type

PC Pin

COO (Country of Origin):
PH
Short stroke and light touch. Anti-jamming design protects contacts from damage due to excessive downward force on the actuator.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion. Longer center solder lug terminal simplifies wiring and soldering.
Patented silver contacts of specially composed alloy for hardness. Epoxy-sealed terminals prevent entry of solder flux and other contaminants.
Snap-acting mechanism gives smooth actuation and audible feedback. Prominent external insulating barriers increase insulation resistance and dielectric strength.

Related links