Subtotal (1 unit)*
$0.48
(exc. GST)
$0.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.48 |
*price indicative
- RS Stock No.:
- 271-9190
- Mfr. Part No.:
- 5.46.001.063/0209
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RACON | |
| Manufacturer Part No. | 5.46.001.063/0209 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RACON | ||
Manufacturer Part No. 5.46.001.063/0209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Square plunger is used with RACON tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the RACON tactile switch.
It is non illuminated
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
