- RS Stock No.:
- 354-3364
- Mfr. Part No.:
- AB-15AV
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-3364
- Mfr. Part No.:
- AB-15AV
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Subminiature gold contact Switch A Series
Subminiature structure, less than 13.1mm in height (over panel) excluding operating lever AH (right angle), AV (vertical)
Pitch between terminals 2.54mm
High ingress prevention - Completely washable
High contact reliability maintained though U.S. patented mechanism
Gold-plated contacts
Certification: IECQ
Pitch between terminals 2.54mm
High ingress prevention - Completely washable
High contact reliability maintained though U.S. patented mechanism
Gold-plated contacts
Certification: IECQ
Note: Button is optional, see later in this section.
Note
Washing conditions: Max immersion time 5 minutes in 5cm deep bath
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 0.4 VA @ 28 V ac/dc |
Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |
Manufacturer Part No. | AB-15AV |
Terminal Type | Through Hole |