NKK Switches Push Button Switch, Momentary, Panel Mount, DPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
354-3566
Mfr. Part No.:
MB-2061
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Mounting Type

Panel Mount

Contact Configuration

Double Pole Double Throw (DPDT)

Contact Current Rating

6 A @ 125 V ac

Contact Material

Silver Plated Silver Alloy

Manufacturer Part No.

MB-2061

Terminal Type

Solder

COO (Country of Origin):
CN

Push Button Switch M Series


Special alloy contact with excellent wear and arc resistance
Stainless steel cover for excellent corrosion resistance
Body moulding material to UL 94V-0 with excellent self-extinguishing properties
Terminations epoxy resin sealed to prevent flux ingress and improve vibrational resistance
Insulation wall between terminals to enhance insulation and voltage withstanding safety

Note

Optional buttons available - see later in this section