- RS Stock No.:
- 398-5308
- Mfr. Part No.:
- 3261-20-06/01
- Brand:
- EICHOFF
Discontinued product
- RS Stock No.:
- 398-5308
- Mfr. Part No.:
- 3261-20-06/01
- Brand:
- EICHOFF
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
No-Volt Release Switch Modules
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss.
Nominal operating voltage 230V; switching current 16A
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Prevents re-start of machinery or equipment in unsafe condition
Extra contact versions permit remote tripping
Panel mount, cutout size (45.2x21.7mm)
Protection kits available, snap-in pushbutton comes complete with protection kit
Double pole isolation
Back boot (square version) gives additional protection
Complete mains unit ideal for workbench installation
IP ratings are: Rocker (IP40), Rocker with cap (IP54), Pushbutton (IP65)
Note
Please note RS Stock Number 398-5279 comes equipped with an extra contact.
Standards
DIN/VDE 0660 pt 102; IEC 947-4-2
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Voltage Rating | 230V |
IP Rating | IP65 |
Contact Current Rating | 16 A @ 230 V |
Manufacturer Part No. | 3261-20-06/01 |
Legend | I / O |
Terminal Type | Through Hole |
Panel Cut Out Width | 45.2mm |
Panel Cut Out Height | 21.7mm |