- RS Stock No.:
- 609-5571
- Mfr. Part No.:
- XB4BPS11EX
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 609-5571
- Mfr. Part No.:
- XB4BPS11EX
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric | Harmony XB4 Series | Push Buttons
The Schneider Electric range of Silicone Push Button switch comes with complete control over your working environment. The exterior is encased in a silicone material offering further protection from chemicals, oils etc. These push buttons make a perfect addition to your safety control panel.
Features and benefits
Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.
Slow break contact operation as standard.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -40 to 70 ° C
Protection ratings & Safety features (See datasheet for further details) -
IP 67 rated, providing protection to water immersion to a certain level.
IP 69 rated, further providing resistance to high-pressure water streams & steam cleaning.
NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Slow break contact operation as standard.
Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -40 to 70 ° C
Protection ratings & Safety features (See datasheet for further details) -
IP 67 rated, providing protection to water immersion to a certain level.
IP 69 rated, further providing resistance to high-pressure water streams & steam cleaning.
NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
Control stations / panels used in E-Stop scenarios
Automative industries, factories, automation lines
Automative industries, factories, automation lines
Note
Manufacurers part number with EX denotation indicates EX rated product
Group and Category
112 D-EX tD A21
Certificate No.
1 NERIS 04 ATEX 9004U
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPST |
Push Button Style | Round |
Series | Harmony XB4 |
Better World Verification | Green Premium |
Better World Product | Yes |
Manufacturer Part No. | XB4BPS11EX |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → + 70°C |
Maximum DC Voltage | 600V |
Maximum AC Voltage | 600V |
Minimum Operating Temperature | -40°C |
Terminal Type | Screw |
Hazardous Area Certification | ATEX |