- RS Stock No.:
- 610-2635
- Mfr. Part No.:
- XB6EDW8J1P
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.
- 610-2433
Price (ex. GST) Each
$35.02
(exc. GST)
$40.27
(inc. GST)
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.
- 610-2512
Price (ex. GST) Each
$37.26
(exc. GST)
$42.85
(inc. GST)
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.
- 610-2556
Price (ex. GST) Each
$32.47
(exc. GST)
$37.34
(inc. GST)
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.
- 610-2590
Price (ex. GST) Each
$37.89
(exc. GST)
$43.57
(inc. GST)
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.
- 610-2534
Price (ex. GST) Each
$63.03
(exc. GST)
$72.48
(inc. GST)
- RS Stock No.:
- 610-2635
- Mfr. Part No.:
- XB6EDW8J1P
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric | Harmony XB6E Series | Push Buttons
A selection of Harmony XB6E series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB6E range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.
Features and benefits
Flush style push button available in several different colours including, white, green, blue and more. Built-in integral LED light source as standard.
Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned. Rectangular in shape.
Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -10 to 55 ° C.
Protection ratings & Safety features (See datasheet for further details) -
IP 65 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This rating also provides protection against low-pressure washers, making it ideal for scenarios like wash down procedures.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 2 A cartridge fuse. The push button base unit also has shock resistance up to 10 gn for a duration of 11 ms (IEC 60068-2-27).
Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned. Rectangular in shape.
Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -10 to 55 ° C.
Protection ratings & Safety features (See datasheet for further details) -
IP 65 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This rating also provides protection against low-pressure washers, making it ideal for scenarios like wash down procedures.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 2 A cartridge fuse. The push button base unit also has shock resistance up to 10 gn for a duration of 11 ms (IEC 60068-2-27).
Applications -
Control stations/panels used in E-Stop scenarios
Automotive industries, factories, automation lines
Commercial units such as warehouses.
Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Automotive industries, factories, automation lines
Commercial units such as warehouses.
Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Orange |
Contact Configuration | SPDT |
Push Button Style | Rectangular |
IP Rating | IP65 |
Series | XB6 |
Manufacturer Part No. | XB6EDW8J1P |
Maximum AC Voltage | 250V |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Terminal Type | Quick Connect, Solder Tag |
Maximum Operating Temperature | +55°C |