- RS Stock No.:
- 690-3343
- Mfr. Part No.:
- R19FFSSPAGDG6
- Brand:
- EOZ
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$39.06
(exc. GST)
$44.92
(inc. GST)
Units | Per unit |
1 + | $39.06 |
- RS Stock No.:
- 690-3343
- Mfr. Part No.:
- R19FFSSPAGDG6
- Brand:
- EOZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Single Pole Double Throw (SPDT) |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP65 |
Contact Current Rating | 5 A @ 250 V ac |
Contact Material | Silver Alloy |
Manufacturer Part No. | R19FFSSPAGDG6 |
Case Colour | Stainless Steel |
Terminal Type | Solder |