APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Amber LED, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-2091
Mfr. Part No.:
A3PFA1Y201J3
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

Double Pole Double Throw (DPDT)

LED Colour

Amber

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

A3PFA1Y201J3

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

A3 Series Illuminated switches 30mm