- RS Stock No.:
- 702-7217
- Mfr. Part No.:
- 57M 311B
- Brand:
- ITW
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-7217
- Mfr. Part No.:
- 57M 311B
- Brand:
- ITW
Legislation and Compliance
Product Details
ITW 57M Panel-sealed Metal Solid-state
Miniature metal bodied solid-state pushbutton switches panel-sealed to IP67
Chrome plated zinc alloy housing and actuator
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
Solid-state and Hall-effect Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Single Throw (SPST) |
LED Colour | Blue |
IP Rating | IP67 |
Contact Current Rating | 20 mA |
Contact Material | Gold Plated |
Manufacturer Part No. | 57M 311B |
Terminal Type | Solder |