Idec IDEC YW Series Push Button, Panel Mount, 22.3mm Cutout
- RS Stock No.:
- 813-5141
- Mfr. Part No.:
- YW1B-M1E10G
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-5141
- Mfr. Part No.:
- YW1B-M1E10G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | No | |
| Series | IDEC YW | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| Manufacturer Part No. | YW1B-M1E10G | |
| Maximum Operating Temperature | +55°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated No | ||
Series IDEC YW | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Push Button Style Round | ||
Manufacturer Part No. YW1B-M1E10G | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Momentary Flush Push Buttons
The YW series of momentary flush push buttons from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The momentary flush push buttons feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
