- RS Stock No.:
- 817-2796
- Mfr. Part No.:
- XB6CE3B5B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 817-2796
- Mfr. Part No.:
- XB6CE3B5B
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Pushbuttons - Extended, Spring Return
XB6/ZB6 series 16 mm push buttons.
Complete units with quick connectors / solder tabs
Illuminated
Extended, spring return operator
Illuminated
Extended, spring return operator
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Flush Mount |
Push Button Colour | Green |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6CE3B5B |
Terminal Type | Quick Connect, Solder Tag |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |