- RS Stock No.:
- 820-0497
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 820-0497
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fully Sealed IP67 12mm Push-Button Switch
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Voltage Rating | 28V dc |
IP Rating | IP67 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 700H-DP1-PJBJM1QE |
Contact AC Voltage Rating | 250 / 125V |
Contact DC Voltage Rating | 28V |
Terminal Type | Solder Lug |