- RS Stock No.:
- 912-0342
- Mfr. Part No.:
- AV09C703D940KX2542-2
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 912-0342
- Mfr. Part No.:
- AV09C703D940KX2542-2
- Brand:
- Apem
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.
Features and Benefits:
• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles
• Momentary switch operation
• Mechanical life of 100000 Cycles
Available in this range:
• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V dc |
IP Rating | IP65 |
Contact Current Rating | 50 mA |
Contact Material | Gold Plated |
Manufacturer Part No. | AV09C703D940KX2542-2 |
Terminal Type | Screw |