Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Push Button Switches
Switches
Push Button Switches & Components
Push Button Switches
KNITTER-SWITCH Miniature Push Button Switch, Momentary, Bushing, 1-pole on-off switch
RS Stock No.:
913-8864
Mfr. Part No.:
MSP 103 CK
Brand:
KNITTER-SWITCH
View this category
Discontinued product
RS Stock No.:
913-8864
Mfr. Part No.:
MSP 103 CK
Brand:
KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MSP Datasheet
MSP Catalog page
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Knitter-Switch Miniature Push Button Switches - MSP Series
Momentary push button switch
Orange or black button
Connection by solder terminals
Contact Material: Silver
Contact Rating: 1A @ 250 Vac; 2A @ 24Vdc
Attribute
Value
Switch Operation
Momentary
Mounting Type
Bushing
Contact Configuration
1-pole on-off switch
Contact Current Rating
3 A
Contact Material
Silver
Contact DC Voltage Rating
24V
Manufacturer Part No.
MSP 103 CK
Terminal Type
Solder Tag