- RS Stock No.:
- 212-3256
- Mfr. Part No.:
- 721901354
- Brand:
- Georg Fischer
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$12.79
(exc. GST)
$14.71
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $12.79 | $25.58 |
10 - 18 | $12.285 | $24.57 |
20 - 48 | $11.78 | $23.56 |
50 + | $11.535 | $23.07 |
*price indicative |
- RS Stock No.:
- 212-3256
- Mfr. Part No.:
- 721901354
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/2 in x 3/4in |
Length | 30mm |