- RS Stock No.:
- 340-6726
- Mfr. Part No.:
- PMTT22E
- Brand:
- JG Speedfit
19 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$22.75
(exc. GST)
$26.16
(inc. GST)
Units | Per unit |
1 - 4 | $22.75 |
5 - 9 | $22.51 |
10 - 24 | $22.06 |
25 + | $21.58 |
- RS Stock No.:
- 340-6726
- Mfr. Part No.:
- PMTT22E
- Brand:
- JG Speedfit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Water Trap
Allows unrestricted air flow whilst preventing water flow
Moisture is retained in the line to be drawn off at suitable location
Moisture is retained in the line to be drawn off at suitable location
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Specifications
Attribute | Value |
---|---|
Fitting Type | Water Trap Tee |
Pipe Fitting Connection Type | Push Fit |
Material | CPVC |
Fitting Direction | 90° |
Compatible Pipe Size | 22mm |
Length | 98mm |