- RS Stock No.:
- 122-0079
- Mfr. Part No.:
- NCP1014AP100G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$2.668
(exc. GST)
$3.068
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.668 | $133.40 |
100 - 150 | $2.639 | $131.95 |
200 + | $2.381 | $119.05 |
*price indicative |
- RS Stock No.:
- 122-0079
- Mfr. Part No.:
- NCP1014AP100G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 110 kHz |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Rise Time | 20ns |
Package Type | PDIP |
Topology | Flyback |
Pin Count | 7 |
Dimensions | 10.16 x 6.6 x 3.44mm |
Maximum Duty Cycle | 72% |
Length | 10.16mm |
PWM Controller Type | Current Mode |
Width | 6.6mm |
Height | 3.44mm |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | -0.3 V |