- RS Stock No.:
- 162-6059
- Mfr. Part No.:
- UC3861N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6059
- Mfr. Part No.:
- UC3861N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 550 kHz |
Output Current | 500 mA |
Number of Outputs | 2 |
Control Method | Voltage |
Mounting Type | Through Hole |
Fall Time | 25ns |
Rise Time | 25ns |
Package Type | PDIP |
Topology | Full Bridge, Half Bridge, Push-Pull, Resonant |
Pin Count | 16 |
Maximum Duty Cycle | 50% |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
PWM Controller Type | Voltage Mode |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +150 °C |